Print Page
Image is for illustrative purposes only. Please refer to product description.

5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 2500+ | $0.031 |
| 5000+ | $0.030 |
| 10000+ | $0.028 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$77.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Zener Voltage Nom
8.2V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Qualification
-
Power Dissipation
500mW
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
