Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZV55-B5V1,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79R1906RL
Cut Tape79R1906
Product RangeBZV55 Series
Your Part Number
1,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.284 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 50+ | $0.123 |
| 100+ | $0.107 |
| 250+ | $0.092 |
| 500+ | $0.077 |
| 1000+ | $0.069 |
| 2500+ | $0.068 |
| 5000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV55-B5V1,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel79R1906RL
Cut Tape79R1906
Product RangeBZV55 Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation400mW
Diode Case StyleSOD-80C
No. of Pins2Pins
Operating Temperature Max200°C
Diode MountingSurface Mount
Qualification-
Product RangeBZV55 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for BZV55-B5V1,115
3 Products Found
Product Overview
The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Power Dissipation
400mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
BZV55 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
