Print Page
2,500 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.067 |
| 5000+ | $0.063 |
| 7500+ | $0.058 |
| 12500+ | $0.057 |
| 25000+ | $0.056 |
| 62500+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$167.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZV55-B13,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 93X3982 |
| Product Range | BZV55 |
| Technical Datasheet | |
| Zener Voltage Nom | 13V |
| Power Dissipation | 500mW |
| Diode Case Style | SOD-80C |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Surface Mount |
| Product Range | BZV55 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 13V |
|---|---|
| Diode Case Style | SOD-80C |
| Operating Temperature Max | 200°C |
| Product Range | BZV55 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

