Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZV49-C27,115Copy
Newark Part No.73AH9860
Product RangeBZV49 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.060 |
| 25+ | $0.932 |
| 50+ | $0.809 |
| 100+ | $0.685 |
| 250+ | $0.606 |
| 500+ | $0.525 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZV49-C27,115Copy
Newark Part No.73AH9860
Product RangeBZV49 Series
Technical Datasheet
Zener Voltage Nom25V
Power Dissipation1W
Diode Case StyleSC-62
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZV49 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
25V
Diode Case Style
SC-62
Operating Temperature Max
150°C
Product Range
BZV49 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
1W
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
