Print Page
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.397 |
| 10+ | $0.176 |
| 25+ | $0.169 |
| 50+ | $0.161 |
| 100+ | $0.144 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZT52H-C2V7,115
Newark Part No.58T1378
Product RangeBZT52H
Technical Datasheet
Zener Voltage Nom2.7V
Power Dissipation375mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52H
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BZT52H series general-purpose single Zener Diode designed in a SOD123F small plastic surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤830mW Total power dissipation
- Low differential resistance
- 2.4 to 75V (E24 range) Nominal working voltage range
- AEC-Q101 qualified
Applications
Industrial, Medical
Technical Specifications
Zener Voltage Nom
2.7V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52H
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
375mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability