Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZA856A,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel37K9803RL
Cut Tape37K9803
Your Part Number
4,790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.767 | $3.84 |
| Total Price | $3.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.767 |
| 50+ | $0.469 |
| 100+ | $0.298 |
| 250+ | $0.260 |
| 500+ | $0.221 |
| 1000+ | $0.197 |
| 2500+ | $0.193 |
| 5000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZA856A,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel37K9803RL
Cut Tape37K9803
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleSOT-353
No. of Pins5Pins
Operating Voltage5.6V
Power Dissipation Pd335mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
5Pins
Power Dissipation Pd
335mW
Automotive Qualification Standard
-
Diode Case Style
SOT-353
Operating Voltage
5.6V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BZA856A,115
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
