Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y8R7-60E,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4319
Your Part Number
1,388 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 10+ | $1.150 |
| 100+ | $0.771 |
| 500+ | $0.608 |
| 1000+ | $0.596 |
| 2500+ | $0.584 |
| 10000+ | $0.572 |
Price for:Each
Minimum: 1
Multiple: 1
$1.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y8R7-60E,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4319
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id86A
Drain Source On State Resistance6000µohm
On Resistance Rds(on)0.006ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd147W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation147W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
6000µohm
Transistor Case Style
SOT-669
Power Dissipation Pd
147W
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
86A
On Resistance Rds(on)
0.006ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
147W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for BUK9Y8R7-60E,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
