Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y59-60E,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4313
Your Part Number
879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.696 |
| 10+ | $0.430 |
| 100+ | $0.276 |
| 500+ | $0.209 |
| 1000+ | $0.205 |
| 2500+ | $0.201 |
| 10000+ | $0.196 |
| 25000+ | $0.192 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y59-60E,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4313
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id16.7A
Drain Source On State Resistance0.044ohm
On Resistance Rds(on)0.044ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd37W
Gate Source Threshold Voltage Max1.7V
Power Dissipation37W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.044ohm
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16.7A
On Resistance Rds(on)
0.044ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
37W
Power Dissipation
37W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
