Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y53-100B,115.Copy
Newark Part No.27AC1149
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3000+ | $0.612 |
| 9000+ | $0.592 |
| 15000+ | $0.551 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y53-100B,115.Copy
Newark Part No.27AC1149
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id23A
On Resistance Rds(on)0.041ohm
Drain Source On State Resistance0.041ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd75W
Gate Source Threshold Voltage Max1.5V
Transistor Case StyleSOT-669
Power Dissipation75W
No. of Pins4Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.041ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
75W
Transistor Case Style
SOT-669
No. of Pins
4Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.041ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.5V
Power Dissipation
75W
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for BUK9Y53-100B,115.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
