Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y4R8-60E,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4312
Your Part Number
1,059 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 10+ | $1.640 |
| 100+ | $1.120 |
| 500+ | $0.894 |
| 1000+ | $0.876 |
| 2500+ | $0.858 |
| 5000+ | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y4R8-60E,115Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4312
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance2900µohm
On Resistance Rds(on)0.0029ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd238W
Gate Source Threshold Voltage Max1.7V
Power Dissipation238W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2900µohm
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
100A
On Resistance Rds(on)
0.0029ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
238W
Power Dissipation
238W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for BUK9Y4R8-60E,115
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
