Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9M7R2-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6771
Re-Reel17AC9471RL
Cut Tape17AC9471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.420 | $0.00 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.715 |
| 100+ | $0.647 |
| 250+ | $0.587 |
| 500+ | $0.527 |
| 1000+ | $0.516 |
| 2500+ | $0.506 |
| 5000+ | $0.495 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.420 |
| 4500+ | $0.392 |
| 7500+ | $0.384 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9M7R2-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6771
Re-Reel17AC9471RL
Cut Tape17AC9471
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id70A
Drain Source On State Resistance4700µohm
On Resistance Rds(on)0.0047ohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation79W
Power Dissipation Pd79W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4700µohm
Transistor Case Style
SOT-1210
Rds(on) Test Voltage
10V
Power Dissipation
79W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.0047ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation Pd
79W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
