Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9M20-40HXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC8926RL
Cut Tape99AC8926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.882 | $4.41 |
| Total Price | $4.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.882 |
| 10+ | $0.549 |
| 15+ | $0.501 |
| 25+ | $0.452 |
| 50+ | $0.404 |
| 125+ | $0.355 |
| 250+ | $0.314 |
| 500+ | $0.272 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9M20-40HXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC8926RL
Cut Tape99AC8926
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id25A
Drain Source On State Resistance0.0158ohm
On Resistance Rds(on)0.0158ohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd38W
Gate Source Threshold Voltage Max1.85V
Power Dissipation38W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0158ohm
Transistor Case Style
LFPAK
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.85V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
25A
On Resistance Rds(on)
0.0158ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
38W
Power Dissipation
38W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
