Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9K35-60E,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel73AH9802RL
Cut Tape73AH9802
Product RangeTrenchMOS Series
Your Part Number
849 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 50+ | $0.652 |
| 100+ | $0.579 |
| 250+ | $0.515 |
| 500+ | $0.451 |
| 1000+ | $0.442 |
| 2500+ | $0.433 |
| 5000+ | $0.424 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K35-60E,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel73AH9802RL
Cut Tape73AH9802
Product RangeTrenchMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id22A
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel22A
Continuous Drain Current Id P Channel22A
Drain Source On State Resistance N Channel0.032ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel38W
Power Dissipation P Channel38W
Operating Temperature Max175°C
Product RangeTrenchMOS Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
22A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
38W
Product Range
TrenchMOS Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
22A
Continuous Drain Current Id N Channel
22A
Drain Source On State Resistance N Channel
0.032ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
38W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
