Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y9R9-80EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4300
Your Part Number
877 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.340 |
| 10+ | $1.500 |
| 100+ | $1.020 |
| 500+ | $0.814 |
| 1000+ | $0.798 |
| 2500+ | $0.781 |
| 10000+ | $0.765 |
Price for:Each
Minimum: 1
Multiple: 1
$2.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y9R9-80EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4300
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id89A
On Resistance Rds(on)0.0073ohm
Drain Source On State Resistance7300µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd195W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation195W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
On Resistance Rds(on)
0.0073ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
195W
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
89A
Drain Source On State Resistance
7300µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
195W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
