Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y21-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.664 |
| 100+ | $0.439 |
| 500+ | $0.342 |
| 1000+ | $0.295 |
| 2500+ | $0.271 |
| 10000+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y21-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90W4287
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id33A
On Resistance Rds(on)0.0178ohm
Drain Source On State Resistance0.0178ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Power Dissipation Pd45W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation45W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0178ohm
Transistor Case Style
SOT-669
Power Dissipation Pd
45W
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.0178ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
