Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7M8R0-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6715
Re-Reel17AC9448RL
Cut Tape17AC9448
Your Part Number
3,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.918 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 50+ | $0.564 |
| 100+ | $0.371 |
| 250+ | $0.332 |
| 500+ | $0.292 |
| 1000+ | $0.257 |
| 2500+ | $0.255 |
| 5000+ | $0.250 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.294 |
| 4500+ | $0.258 |
| 7500+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7M8R0-40EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6715
Re-Reel17AC9448RL
Cut Tape17AC9448
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id69A
On Resistance Rds(on)0.0066ohm
Drain Source On State Resistance8000µohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd75W
Gate Source Threshold Voltage Max3V
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0066ohm
Transistor Case Style
SOT-1210
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
69A
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
75W
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
