Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7M3R3-40HXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC8919
Cut Tape99AC8919
Your Part Number
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.430 | $3.43 |
| Total Price | $3.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.170 |
| 25+ | $1.930 |
| 50+ | $1.690 |
| 100+ | $1.440 |
| 250+ | $1.290 |
| 500+ | $1.150 |
| 1000+ | $0.897 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7M3R3-40HXCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel99AC8919
Cut Tape99AC8919
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id80A
On Resistance Rds(on)0.0026ohm
Drain Source On State Resistance2600µohm
Transistor Case StyleLFPAK
Transistor MountingSurface Mount
Power Dissipation Pd101W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation101W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0026ohm
Transistor Case Style
LFPAK
Power Dissipation Pd
101W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
80A
Drain Source On State Resistance
2600µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
101W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BUK7M3R3-40HX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
