Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7M27-80EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6709
Re-Reel17AC9442RL
Cut Tape17AC9442
Your Part Number
11,319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $0.846 |
| 100+ | $0.557 |
| 250+ | $0.497 |
| 500+ | $0.436 |
| 1000+ | $0.379 |
| 2500+ | $0.340 |
| 5000+ | $0.316 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.453 |
| 3000+ | $0.433 |
| 4500+ | $0.431 |
| 7500+ | $0.430 |
| 15000+ | $0.428 |
| 37500+ | $0.388 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7M27-80EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6709
Re-Reel17AC9442RL
Cut Tape17AC9442
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id30A
Drain Source On State Resistance0.022ohm
On Resistance Rds(on)0.022ohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Power Dissipation Pd62W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation62W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.022ohm
Transistor Case Style
SOT-1210
Power Dissipation Pd
62W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.022ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
62W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
