Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7M17-80EXCopy
Newark Part No.
Full Reel28AK6705
Re-Reel17AC9438
Cut Tape17AC9438
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.730 | $2.73 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.730 |
| 10+ | $1.710 |
| 25+ | $1.510 |
| 50+ | $1.320 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.688 |
| 3000+ | $0.671 |
| 6000+ | $0.660 |
| 9000+ | $0.648 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7M17-80EXCopy
Newark Part No.
Full Reel28AK6705
Re-Reel17AC9438
Cut Tape17AC9438
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id43A
Drain Source On State Resistance0.014ohm
On Resistance Rds(on)0.014ohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Power Dissipation Pd79W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation79W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.014ohm
Transistor Case Style
SOT-1210
Power Dissipation Pd
79W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
43A
On Resistance Rds(on)
0.014ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
79W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BUK7M17-80EX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
