Print Page
Image is for illustrative purposes only. Please refer to product description.
1,500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
| 10+ | $1.790 |
| 25+ | $1.670 |
| 50+ | $1.550 |
| 100+ | $1.430 |
| 250+ | $1.380 |
| 500+ | $1.330 |
| 1000+ | $1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7K23-80EX
Newark Part No.46AC0526
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id17A
Drain Source Voltage Vds N Channel80V
Drain Source Voltage Vds P Channel80V
Drain Source Voltage Vds80V
Continuous Drain Current Id N Channel17A
Continuous Drain Current Id P Channel17A
Drain Source On State Resistance N Channel0.0176ohm
Drain Source On State Resistance P Channel0.0176ohm
Transistor Case StyleSOT-1205
No. of Pins8Pins
Power Dissipation N Channel53W
Power Dissipation P Channel53W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
80V
Drain Source Voltage Vds
80V
Continuous Drain Current Id P Channel
17A
Drain Source On State Resistance P Channel
0.0176ohm
No. of Pins
8Pins
Power Dissipation P Channel
53W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
17A
Drain Source Voltage Vds P Channel
80V
Continuous Drain Current Id N Channel
17A
Drain Source On State Resistance N Channel
0.0176ohm
Transistor Case Style
SOT-1205
Power Dissipation N Channel
53W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate