Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK6Y24-40PXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK4633
Re-Reel71AH2537RL
Cut Tape71AH2537
Your Part Number
1,305 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.480 | $1.48 |
| Total Price | $1.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 50+ | $0.694 |
| 100+ | $0.618 |
| 250+ | $0.551 |
| 500+ | $0.483 |
| 1000+ | $0.473 |
| 2500+ | $0.464 |
| 5000+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.445 |
| 4500+ | $0.395 |
| 7500+ | $0.387 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6Y24-40PXCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel86AK4633
Re-Reel71AH2537RL
Cut Tape71AH2537
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id39A
On Resistance Rds(on)0.019ohm
Drain Source On State Resistance0.019ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation66W
Power Dissipation Pd66W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.019ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
66W
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
39A
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
66W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
