Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D77-60EX
Newark Part No.17AH8849
Your Part Number
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.64 |
| 10+ | $0.50 |
| 25+ | $0.43 |
| 50+ | $0.37 |
| 100+ | $0.32 |
| 250+ | $0.28 |
| 500+ | $0.23 |
| 1000+ | $0.21 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D77-60EX
Newark Part No.17AH8849
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id10.6A
Drain Source On State Resistance0.059ohm
On Resistance Rds(on)0.059ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd18.8W
Gate Source Threshold Voltage Max1.7V
Power Dissipation18.8W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.059ohm
Transistor Case Style
DFN2020MD
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
6Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
10.6A
On Resistance Rds(on)
0.059ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
18.8W
Power Dissipation
18.8W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability