Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBUK4D38-20PH
Newark Part No.80AK2862
Product RangeTrenchMOS Series
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $0.941 |
| 25+ | $0.822 |
| 50+ | $0.701 |
| 100+ | $0.623 |
| 250+ | $0.572 |
| 500+ | $0.522 |
| 1000+ | $0.471 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$7.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK4D38-20PH
Newark Part No.80AK2862
Product RangeTrenchMOS Series
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id18A
Drain Source On State Resistance0.03ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.3V
Power Dissipation19W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchMOS Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Transistor Case Style
DFN2020MD
Rds(on) Test Voltage
4.5V
Power Dissipation
19W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
6Pins
Product Range
TrenchMOS Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability