Print Page
Image is for illustrative purposes only. Please refer to product description.

3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.230 |
| 10+ | $0.763 |
| 25+ | $0.672 |
| 50+ | $0.581 |
| 100+ | $0.490 |
| 250+ | $0.431 |
| 500+ | $0.371 |
| 1000+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK4D16-20XCopy
Newark Part No.82AH4499
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id26A
Drain Source On State Resistance0.011ohm
On Resistance Rds(on)0.011ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max950mV
Power Dissipation19W
Power Dissipation Pd19W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.011ohm
Transistor Case Style
DFN2020MD
Rds(on) Test Voltage
8V
Power Dissipation
19W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
26A
On Resistance Rds(on)
0.011ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
Power Dissipation Pd
19W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
