Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BSS138PW,115Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel86AK7299 Re-Reel58T1369RL Cut Tape58T1369 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.220 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.220 |
| 10+ | $0.137 |
| 15+ | $0.124 |
| 25+ | $0.111 |
| 50+ | $0.098 |
| 125+ | $0.085 |
| 250+ | $0.074 |
| 500+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.045 |
| 6000+ | $0.042 |
| 9000+ | $0.038 |
| 15000+ | $0.037 |
| 30000+ | $0.036 |
| 75000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BSS138PW,115Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel86AK7299 Re-Reel58T1369RL Cut Tape58T1369 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 320mA |
| On Resistance Rds(on) | 0.9ohm |
| Drain Source On State Resistance | 1.6ohm |
| Transistor Case Style | SOT-323 |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 830mW |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 1.2V |
| Power Dissipation | 830mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BSS138PW is a N-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Logic Level Compatible
- Very Fast Switching
- ESD Protection Upto 1.5kV
- AEC-Q101 Qualified
Applications
Audio, Power Management, Automotive, Industrial
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 320mA |
| Drain Source On State Resistance | 1.6ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 830mW |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Drain Source Voltage Vds | 60V |
|---|---|
| On Resistance Rds(on) | 0.9ohm |
| Transistor Case Style | SOT-323 |
| Power Dissipation Pd | 830mW |
| Gate Source Threshold Voltage Max | 1.2V |
| No. of Pins | 3Pins |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Alternatives for BSS138PW,115
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
