Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBSP51,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3951
Re-Reel34R3031RL
Cut Tape34R3031
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 50+ | $0.737 |
| 100+ | $0.508 |
| 250+ | $0.461 |
| 500+ | $0.414 |
| 1000+ | $0.372 |
| 2500+ | $0.365 |
| 5000+ | $0.357 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.372 |
| 3000+ | $0.365 |
| 5000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSP51,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3951
Re-Reel34R3031RL
Cut Tape34R3031
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Transition Frequency200MHz
Power Dissipation Pd1.25W
Continuous Collector Current1A
Power Dissipation1.25W
DC Collector Current1A
RF Transistor CaseSOT-223
No. of Pins3Pins
DC Current Gain hFE2000hFE
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE Min2000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
1.25W
Power Dissipation
1.25W
RF Transistor Case
SOT-223
DC Current Gain hFE
2000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Transition Frequency
200MHz
Continuous Collector Current
1A
DC Collector Current
1A
No. of Pins
3Pins
Transistor Case Style
SOT-223
DC Current Gain hFE Min
2000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
