Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BCX55-10-QXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel62AK3700RL Cut Tape62AK3700 |
| Product Range | BCX55-Q Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.695 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.695 |
| 50+ | $0.438 |
| 100+ | $0.290 |
| 250+ | $0.258 |
| 500+ | $0.226 |
| 1000+ | $0.221 |
| 2500+ | $0.217 |
| 5000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BCX55-10-QXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel62AK3700RL Cut Tape62AK3700 |
| Product Range | BCX55-Q Series |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 60V |
| Continuous Collector Current | 1A |
| Power Dissipation | 500mW |
| Transistor Case Style | SOT-89 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 180MHz |
| DC Current Gain hFE Min | 63hFE |
| Operating Temperature Max | 150°C |
| Product Range | BCX55-Q Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 1A |
| Transistor Case Style | SOT-89 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 63hFE |
| Product Range | BCX55-Q Series |
| SVHC | No SVHC (25-Jun-2025) |
| Collector Emitter Voltage Max | 60V |
|---|---|
| Power Dissipation | 500mW |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 180MHz |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
