Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.400 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 50+ | $0.244 |
| 100+ | $0.154 |
| 250+ | $0.134 |
| 500+ | $0.114 |
| 1000+ | $0.112 |
| 2500+ | $0.109 |
| 5000+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.134 |
| 3000+ | $0.131 |
| 5000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCX54-10,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3898
Re-Reel34R2977RL
Cut Tape34R2977
Product RangeBCX54
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current1A
Power Dissipation Pd640mW
Power Dissipation640mW
DC Collector Current1A
Transistor Case StyleSOT-89
DC Current Gain hFE63hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCX54
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation Pd
640mW
DC Collector Current
1A
DC Current Gain hFE
63hFE
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
BCX54
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
1A
Power Dissipation
640mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCX54-10,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

