Print Page
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.686 |
| 10+ | $0.431 |
| 25+ | $0.379 |
| 50+ | $0.329 |
| 100+ | $0.277 |
| 250+ | $0.245 |
| 500+ | $0.211 |
| 1000+ | $0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCX53TF
Newark Part No.39AH0267
Product RangeBCX53T
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSC-62
DC Current Gain hFE63hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCX53T
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
DC Current Gain hFE
63hFE
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
BCX53T
Automotive Qualification Standard
AEC-Q101
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1A
Power Dissipation
500mW
Transistor Case Style
SC-62
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

