Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.158 |
| 2000+ | $0.149 |
| 4000+ | $0.140 |
| 6000+ | $0.130 |
| 10000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCX51,115Copy
Newark Part No.93X3893
Product RangeBCX51
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-89
DC Current Gain hFE63hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency145MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCX51
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCX51 series 1A PNP Medium Power Transistor in a very small leadless surface-mount plastic package.
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heat-sink for excellent thermal and electrical conductivity
- AEC-Q101 qualified
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
DC Current Gain hFE
63hFE
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
BCX51
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
1A
Power Dissipation
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for BCX51,115
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

