Print Page
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.158 |
| 2000+ | $0.149 |
| 4000+ | $0.140 |
| 6000+ | $0.130 |
| 10000+ | $0.117 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$158.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCX51-10,115Copy
Newark Part No.93X3891
Product RangeBCX51
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current1A
DC Collector Current1A
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
DC Current Gain hFE63hFE
No. of Pins3Pins
Transition Frequency145MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCX51
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
DC Collector Current
1A
Power Dissipation
500mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
BCX51
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
Transistor Case Style
SOT-89
DC Current Gain hFE
63hFE
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

