Print Page
2,439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.375 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.375 |
| 50+ | $0.232 |
| 100+ | $0.147 |
| 250+ | $0.129 |
| 500+ | $0.110 |
| 1000+ | $0.096 |
| 2500+ | $0.094 |
| 5000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW61B,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel73AH9700RL
Cut Tape73AH9700
Product RangeBCW61
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo32V
Collector Emitter Voltage Max32V
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current100mA
Transistor Case StyleSOT-23
DC Current Gain hFE80hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max150°C
Product RangeBCW61
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
32V
Power Dissipation
250mW
DC Collector Current
100mA
DC Current Gain hFE
80hFE
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
BCW61
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
32V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

