Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCW60B,215Copy
Newark Part No.
Full Reel93X3886
Re-Reel96K6806
Cut Tape96K6806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.482 | $2.41 |
| Total Price | $2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.482 |
| 10+ | $0.295 |
| 25+ | $0.258 |
| 50+ | $0.219 |
| 100+ | $0.182 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.079 |
| 6000+ | $0.074 |
| 12000+ | $0.071 |
| 18000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW60B,215Copy
Newark Part No.
Full Reel93X3886
Re-Reel96K6806
Cut Tape96K6806
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo32V
Collector Emitter Voltage Max32V
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleSOT-23
DC Collector Current100mA
DC Current Gain hFE180hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min180hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
32V
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
180hFE
No. of Pins
3Pins
DC Current Gain hFE Min
180hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
32V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BCW60B,215
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
