Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCW32,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3884
Re-Reel25M7682RL
Cut Tape25M7682
Your Part Number
3,122 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.220 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.220 |
| 10+ | $0.135 |
| 15+ | $0.122 |
| 25+ | $0.109 |
| 50+ | $0.096 |
| 125+ | $0.083 |
| 250+ | $0.072 |
| 500+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.059 |
| 6000+ | $0.058 |
| 9000+ | $0.053 |
| 15000+ | $0.049 |
| 30000+ | $0.044 |
| 75000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW32,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3884
Re-Reel25M7682RL
Cut Tape25M7682
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max32V
Collector Emitter Voltage V(br)ceo32V
Continuous Collector Current100mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleSOT-23
DC Collector Current100mA
DC Current Gain hFE330hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min330hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
32V
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE
330hFE
No. of Pins
3Pins
DC Current Gain hFE Min
330hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
32V
Continuous Collector Current
100mA
Power Dissipation
250mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCW32,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
