Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BCW30,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X3883 Re-Reel96K6805RL Cut Tape96K6805 |
| Your Part Number | |
| Technical Datasheet |
13,045 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.250 |
| 10+ | $0.154 |
| 15+ | $0.139 |
| 25+ | $0.125 |
| 50+ | $0.110 |
| 125+ | $0.095 |
| 250+ | $0.083 |
| 500+ | $0.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.060 |
| 6000+ | $0.059 |
| 9000+ | $0.054 |
| 15000+ | $0.050 |
| 30000+ | $0.045 |
| 75000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BCW30,215Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X3883 Re-Reel96K6805RL Cut Tape96K6805 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage V(br)ceo | 32V |
| Collector Emitter Voltage Max | 32V |
| Continuous Collector Current | 100mA |
| Power Dissipation | 250mW |
| Power Dissipation Pd | 250mW |
| DC Collector Current | 100mA |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 150hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | - |
| DC Current Gain hFE Min | 150hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage Max | 32V |
| Power Dissipation | 250mW |
| DC Collector Current | 100mA |
| DC Current Gain hFE | 150hFE |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 150hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 32V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 250mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| Transition Frequency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for BCW30,215
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
