Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBCV48,115
Newark Part No.93X3878
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.374 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$374.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV48,115
Newark Part No.93X3878
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current500mA
Transition Frequency220MHz
Power Dissipation1.3W
No. of Pins3Pins
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min2000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Transition Frequency
220MHz
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
2000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
500mA
Power Dissipation
1.3W
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability