Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCV47,215Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel97W1856
Re-Reel25M7678RL
Cut Tape25M7678
Your Part Number
30,706 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.117 | $0.00 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 50+ | $0.240 |
| 100+ | $0.151 |
| 250+ | $0.132 |
| 500+ | $0.112 |
| 1000+ | $0.100 |
| 2500+ | $0.098 |
| 5000+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.117 |
| 9000+ | $0.103 |
| 15000+ | $0.098 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV47,215Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel97W1856
Re-Reel25M7678RL
Cut Tape25M7678
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current500mA
Power Dissipation Pd250mW
Transition Frequency220MHz
Power Dissipation250mW
DC Collector Current500mA
RF Transistor CaseSOT-23
No. of Pins3Pins
Transistor Case StyleSOT-23
DC Current Gain hFE2000hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min2000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
250mW
Power Dissipation
250mW
RF Transistor Case
SOT-23
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
2000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
500mA
Transition Frequency
220MHz
DC Collector Current
500mA
No. of Pins
3Pins
DC Current Gain hFE
2000hFE
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
