Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCV29,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84Y9597RL
Cut Tape84Y9597
Your Part Number
10 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 50+ | $0.649 |
| 100+ | $0.438 |
| 250+ | $0.393 |
| 500+ | $0.347 |
| 1000+ | $0.340 |
| 2500+ | $0.333 |
| 5000+ | $0.326 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV29,115Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel84Y9597RL
Cut Tape84Y9597
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN500mA
Continuous Collector Current PNP-
Power Dissipation NPN1.3W
Power Dissipation PNP-
DC Current Gain hFE Min NPN4000hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-89
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN220MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
30V
Continuous Collector Current NPN
500mA
Power Dissipation NPN
1.3W
DC Current Gain hFE Min NPN
4000hFE
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency NPN
220MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
