Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBCV27,215
Newark Part No.28AK6245
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.113 |
| 6000+ | $0.105 |
| 12000+ | $0.099 |
| 18000+ | $0.098 |
| 30000+ | $0.096 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV27,215
Newark Part No.28AK6245
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current500mA
Power Dissipation250mW
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency220MHz
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min4000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation
250mW
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
4000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
Continuous Collector Current
500mA
Transistor Case Style
SOT-23
Transition Frequency
220MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCV27,215
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability