Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.255 |
| 2000+ | $0.244 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP69-25,115
Newark Part No.93X3876
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
20V
Continuous Collector Current
1A
Power Dissipation Pd
625mW
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
20V
DC Collector Current
1A
Power Dissipation
625mW
Transistor Case Style
SOT-223
DC Current Gain hFE
160hFE
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCP69-25,115
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
