Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCP69-25,115
Newark Part No.
Re-Reel37K9373
Cut Tape37K9373
Your Part Number
376 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.648 |
| 25+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP69-25,115
Newark Part No.
Re-Reel37K9373
Cut Tape37K9373
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Collector Emitter Voltage V(br)ceo20V
Continuous Collector Current1A
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current1A
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE160hFE
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min160hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BCP69-25,115
1 Product Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
20V
Power Dissipation
625mW
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
160hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
20V
Continuous Collector Current
1A
Power Dissipation Pd
625mW
Transistor Case Style
SOT-223
DC Current Gain hFE
160hFE
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
