Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.152 | $0.00 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 10+ | $0.292 |
| 15+ | $0.284 |
| 25+ | $0.275 |
| 50+ | $0.267 |
| 125+ | $0.258 |
| 250+ | $0.226 |
| 500+ | $0.193 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.152 |
| 12000+ | $0.149 |
| 20000+ | $0.146 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP54-10,135Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3870
Re-Reel37K9365RL
Cut Tape37K9365
Product RangeBCP54
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current1A
Power Dissipation Pd640mW
Power Dissipation640mW
Transistor Case StyleSOT-223
DC Collector Current1A
Transistor MountingSurface Mount
DC Current Gain hFE63hFE
No. of Pins4Pins
Transition Frequency180MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBCP54
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation Pd
640mW
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Product Range
BCP54
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
1A
Power Dissipation
640mW
DC Collector Current
1A
DC Current Gain hFE
63hFE
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

