Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCM857QASZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.99AC8888
Your Part Number
4,968 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.981 |
| 10+ | $0.608 |
| 25+ | $0.534 |
| 50+ | $0.459 |
| 100+ | $0.385 |
| 250+ | $0.338 |
| 500+ | $0.291 |
| 1000+ | $0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCM857QASZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.99AC8888
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP350mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleDFN1010B
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP175MHz
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
350mW
DC Current Gain hFE Min PNP
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
175MHz
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
DFN1010B
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
