Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBCM857BS 115.
Newark Part No.15AC2187
Your Part Number
Technical Datasheet
9,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.089 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$267.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCM857BS 115.
Newark Part No.15AC2187
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP-45V
Continuous Collector Current NPN-
Continuous Collector Current PNP-100mA
Power Dissipation NPN-
Transistor Case StyleSOT-363
Power Dissipation PNP200mW
Transistor MountingSurface Mount
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP290hFE
No. of Pins6Pins
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP175MHz
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max PNP
-45V
Continuous Collector Current PNP
-100mA
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
DC Current Gain hFE Min PNP
290hFE
Operating Temperature Max
150°C
Transition Frequency PNP
175MHz
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
Power Dissipation PNP
200mW
DC Current Gain hFE Min NPN
-
No. of Pins
6Pins
Transition Frequency NPN
-
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate