Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBCM62B,215
Newark Part No.83R9409
Your Part Number
Technical Datasheet
928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 10+ | $0.600 |
| 25+ | $0.532 |
| 50+ | $0.466 |
| 100+ | $0.398 |
| 250+ | $0.354 |
| 500+ | $0.310 |
| 1000+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.223 |
| 6000+ | $0.215 |
| 12000+ | $0.211 |
| 18000+ | $0.210 |
| 30000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCM62B,215
Newark Part No.83R9409
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP-45V
Continuous Collector Current NPN-
Continuous Collector Current PNP-100mA
Power Dissipation NPN-
Power Dissipation PNP390mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP290hFE
Transistor Case StyleSOT-143B
No. of Pins4Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP175MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCM62B is a dual PNP Bipolar Transistor Array in a small surface-mount plastic package. It has matched version of BCV62 and suitable for current mirror and differential amplifier.
- Current gain matching
- Dual NPN equivalent to BCM61B
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
-45V
Continuous Collector Current PNP
-100mA
Power Dissipation PNP
390mW
DC Current Gain hFE Min PNP
290hFE
No. of Pins
4Pins
Operating Temperature Max
150°C
Transition Frequency PNP
175MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-143B
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BCM62B,215
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability