Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCM61B,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3860
Re-Reel83R9408RL
Cut Tape83R9408
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.210 | $0.00 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.591 |
| 15+ | $0.382 |
| 25+ | $0.374 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.210 |
| 9000+ | $0.201 |
| 15000+ | $0.180 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCM61B,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3860
Re-Reel83R9408RL
Cut Tape83R9408
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN390mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN290hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-143B
No. of Pins4Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCM61B is a dual NPN matched double Bipolar Transistor Array in a small surface-mount plastic package. It has matched version of BCV61 and suitable for current mirror and differential amplifier.
- Current gain matching
- Dual PNP equivalent to BCM62B
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
4Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
390mW
DC Current Gain hFE Min NPN
290hFE
Transistor Case Style
SOT-143B
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
