Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC857CW,115
Newark Part No.
Re-Reel67T1021
Cut Tape67T1021
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.210 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.138 |
| 25+ | $0.126 |
| 50+ | $0.112 |
| 100+ | $0.100 |
| 250+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC857CW,115
Newark Part No.
Re-Reel67T1021
Cut Tape67T1021
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE420hFE
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC857CW,115
2 Products Found
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
DC Collector Current
100mA
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE Min
420hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE
420hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
