Print Page
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.238 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.238 |
| 10+ | $0.146 |
| 15+ | $0.133 |
| 25+ | $0.120 |
| 50+ | $0.107 |
| 125+ | $0.094 |
| 250+ | $0.083 |
| 500+ | $0.071 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC857CM,315Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel73AH9714RL
Cut Tape73AH9714
Product RangeBC857M
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation430mW
Power Dissipation Pd430mW
DC Collector Current100mA
Transistor Case StyleDFN1006
Transistor MountingSurface Mount
DC Current Gain hFE420hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min420hFE
Operating Temperature Max150°C
Product RangeBC857M
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
430mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Product Range
BC857M
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
430mW
Transistor Case Style
DFN1006
DC Current Gain hFE
420hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

