Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC856S,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel93X3924
Re-Reel87W9082RL
Cut Tape87W9082
Your Part Number
2,260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.196 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.196 |
| 15+ | $0.119 |
| 25+ | $0.117 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.039 |
| 9000+ | $0.032 |
| 15000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC856S,115Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel93X3924
Re-Reel87W9082RL
Cut Tape87W9082
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP65V
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP220mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP110hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC856S,115 is a dual PNP Bipolar Transistor Array in a very small surface-mount plastic package. It is suitable for general-purpose switching and amplification applications.
- Low collector capacitance
- Low collector-emitter saturation voltage
- Closely matched current gain
- Reduces number of components and board space
- No mutual interference between the transistors
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
65V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
220mW
DC Current Gain hFE Min PNP
110hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for BC856S,115
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
