Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBC850BW,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK7286
Re-Reel82AC9893RL
Cut Tape82AC9893
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.250 |
| 50+ | $0.156 |
| 100+ | $0.097 |
| 250+ | $0.084 |
| 500+ | $0.070 |
| 1000+ | $0.061 |
| 2500+ | $0.060 |
| 5000+ | $0.059 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.049 |
| 6000+ | $0.046 |
| 12000+ | $0.042 |
| 18000+ | $0.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC850BW,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel86AK7286
Re-Reel82AC9893RL
Cut Tape82AC9893
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current100mA
Transistor Case StyleSOT-323
DC Current Gain hFE450hFE
Transistor MountingSurface Mount
No. of Pins3Pins
RF Transistor CaseSOT-323
Transition Frequency100MHz
DC Current Gain hFE Min450hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
200mW
DC Collector Current
100mA
DC Current Gain hFE
450hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
Transistor Mounting
Surface Mount
RF Transistor Case
SOT-323
DC Current Gain hFE Min
450hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
